text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM31PN3R3M00L

LQM Series 1206 3.3 uH ±20% 800 mA 300 mOhm High Frequency Multilayer Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 3.3µH
Rated Current-Max: 800mA
Tolerance (%): ±20%
DC Resistance: 300mΩ
Self Resonance Frequency: 30MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.39
USD
Quantity
Web Price
1
$0.39
50
$0.24
100
$0.22
500
$0.178
1,500+
$0.155