text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN10NG80D

LQW15 Series 0402 10 nH ±2% 81 mOhm Unshielded Wirewound Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10nH
Rated Current-Max: 1.4A
Tolerance (%): ±2%
DC Resistance: 81mΩ
Self Resonance Frequency: 6GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$906.00
USD
Quantity
Web Price
10,000
$0.0906
20,000
$0.0736
30,000
$0.0729
40,000+
$0.0725