text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN10NH00D

LQW15 Series 0402 10 nH ±3 % 500 mA 0.17 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1723
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10nH
Rated Current-Max: 500mA
Tolerance (%): ±3%
DC Resistance: 170mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.176
500
$0.0857
1,500
$0.0762
2,500
$0.0721
5,000+
$0.0669