
Manufacturer Part #
LQW15AN12NJ00D
LQW15 Series 0402 12 nH ±5 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 12nH |
Rated Current-Max: | 500mA |
Tolerance (%): | ±5% |
DC Resistance: | 0.14Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14,473
USA:
14,473
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.147
500
$0.0781
1,500
$0.0698
2,500
$0.0663
5,000+
$0.0617
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount