text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN14NG80D

LQW15 Series 0402 14 nH ±2 % 1.15 A 111 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 14nH
Rated Current-Max: 1.15A
Tolerance (%): ±2%
DC Resistance: 111mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.25
USD
Quantity
Web Price
1
$0.245
500
$0.126
1,500
$0.112
2,500
$0.106
5,000+
$0.0986