text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN15NG00D

LQW15 Series 0402 15 nH ±2 % 460 mA 160 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW15AN15NG00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 460mA
Tolerance (%): ±2%
DC Resistance: 160mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$466.00
USD
Quantity
Unit Price
10,000
$0.0466
20,000
$0.0458
30,000
$0.0454
40,000+
$0.0448