text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN15NJ00D

LQW15 Series 0402 15 nH ±5 % 460 mA 0.16 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1524
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 15nH
Rated Current-Max: 460mA
Tolerance (%): ±5%
DC Resistance: 0.16Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
32,447
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.17
USD
Quantity
Web Price
1
$0.167
500
$0.0671
1,500
$0.064
2,500
$0.0627
5,000+
$0.0609
Product Variant Information section