text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN16NG00D

LQW15A Series 0402 16 nH 2 % 370 mA SMD Wire Wound Chip Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 16nH
Rated Current-Max: 370mA
Tolerance (%): ±2%
DC Resistance: 0.24Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
500
$0.0888
1,500
$0.0779
2,500
$0.0733
5,000+
$0.0675