text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN22NG00D

LQW15 Series 0402 22 nH ±2 % 310 mA 0.3 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 310mA
Tolerance (%): ±2%
DC Resistance: 0.3Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
39,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
Quantity
Web Price
1
$0.186
500
$0.0892
1,500
$0.0783
2,500
$0.0737
5,000+
$0.0679