
Manufacturer Part #
LQW15AN22NJ00D
LQW15 Series 0402 22 nH ±5 % 310 mA 0.3 Ohm SMT Unshielded Wirewound Inductor
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2032 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 22nH |
Rated Current-Max: | 310mA |
Tolerance (%): | ±5% |
DC Resistance: | 0.3Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
50,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10,000
$0.0461
20,000
$0.0438
30,000
$0.0416
40,000+
$0.0395
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount