text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN22NJ80D

LQW15 Series 0402 22 nH ±5 % 780 mA 202 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 780mA
Tolerance (%): ±5%
DC Resistance: 0.202Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.24
USD
Quantity
Web Price
1
$0.235
500
$0.113
1,500
$0.0995
2,500
$0.0937
5,000+
$0.0864