text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN2N5C00D

Fixed Inductors 2.5nH 0.2nH 100MHz

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2.5nH
Rated Current-Max: 850mA
Tolerance (nH): ±0.2nH
DC Resistance: 50mΩ
Self Resonance Frequency: 15GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$518.00
USD
Quantity
Web Price
10,000
$0.0518
20,000
$0.042
30,000
$0.0416
40,000+
$0.0414
Product Variant Information section