text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN2N7C00D

LQW15 Series 0402 2.7 nH ±0.2 nH 310mA 300mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 23nH
Rated Current-Max: 310mA
Tolerance (nH): ±0.2nH
DC Resistance: 300mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.176
500
$0.0857
1,500
$0.0762
2,500
$0.0721
5,000+
$0.0669