text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN33NH00D

LQW15 Series 0402 33 nH ±3 % 260 mA 0.63 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33nH
Rated Current-Max: 260mA
Tolerance (%): ±3%
DC Resistance: 0.63Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.176
500
$0.084
1,500
$0.0743
2,500
$0.0702
5,000+
$0.065
Product Variant Information section