text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN33NJ00D

LQW15 Series 0402 33 nH ±5 % 260 mA 0.63 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW15AN33NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 33nH
Rated Current-Max: 260mA
Tolerance (%): ±5%
DC Resistance: 0.63Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,536
USA:
4,536
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Web Price
1
$0.245
20
$0.188
150
$0.15
1,000
$0.114
5,000+
$0.0835