text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN39NG00D

LQW15 Series 0402 39 nH ±2 % 250 mA 700 mOhm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 39nH
Rated Current-Max: 250mA
Tolerance (%): ±2%
DC Resistance: 700mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
Web Price:
USD Each
Total
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.