
Product Variant Information section
Available Packages
Package Qty:
10,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.167 |
500 | $0.0788 |
1,500 | $0.0697 |
2,500 | $0.0658 |
5,000+ | $0.0609 |
Attributes
Attributes Table
Type | Unshielded |
Inductance-Nom | 39nH |
Rated Current-Max | 250mA |
Tolerance (%) | ±5% |
DC Resistance | 0.7Ω |
Case Size | 0402 (1005 Metric) |