text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN3N0B80D

LQW Series 3 nH ±0.1 nH 63 mOhm DCR 20Q-Factor Chip Coil Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 2nH
Rated Current-Max: 1.35A
Tolerance (nH): ±0.1nH
DC Resistance: 63mΩ
Self Resonance Frequency: 12.5GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$789.00
USD
Quantity
Web Price
10,000
$0.0789
20,000
$0.064
30,000
$0.0635
40,000+
$0.0631