text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN3N3D10D

LQW15 Series 0402 3.3 nH ±0.5 nH 900mA 40 mOhm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 3.3nH
Rated Current-Max: 900mA
Tolerance (nH): ±0.5nH
DC Resistance: 40mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.20
USD
Quantity
Web Price
1
$0.196
500
$0.0786
1,500
$0.0744
2,500
$0.0725
5,000+
$0.07