text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN47NJ00D

LQW15 Series 0402 47 nH ±5 % 210 mA 1.08 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47nH
Rated Current-Max: 210mA
Tolerance (%): ±5%
DC Resistance: 1.08Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
105,375
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
500
$0.0808
1,500
$0.0711
2,500
$0.0669
5,000+
$0.0618