text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN4N7C00D

LQW15 Series 0402 4.7 nH ±0.2 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.2nH
DC Resistance: 0.07Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.18
USD
Quantity
Web Price
1
$0.176
500
$0.0857
1,500
$0.0762
2,500
$0.0721
5,000+
$0.0669