text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN51NG00D

LQW Series 0402 51 nH ±2% 1.08 Ohm Unshielded Wirewound Chip Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 51nH
Rated Current-Max: 210mA
Tolerance (%): ±2%
DC Resistance: 1.08Ω
Self Resonance Frequency: 2.85GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$543.00
USD
Quantity
Web Price
10,000
$0.0543
20,000
$0.044
30,000
$0.0437
40,000+
$0.0434