text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN5N6C10D

LQW15 Series 0402 5.6 nH ±0.2 nH 800mA 51 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5.6nH
Rated Current-Max: 800mA
Tolerance (nH): ±0.2nH
DC Resistance: 51mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.205
500
$0.0982
1,500
$0.087
2,500
$0.0822
5,000+
$0.0761