text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN62NG00D

LQW15 Series 0402 62 nH ±2 % 145 mA 1.82 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 62nH
Rated Current-Max: 145mA
Tolerance (%): ±2%
DC Resistance: 1.82Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$542.00
USD
Quantity
Web Price
10,000
$0.0542
20,000
$0.044
30,000
$0.0437
40,000+
$0.0434