text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN68NG00D

LQW15 Series 0402 68 nH ±2 % 140 mA 1.96 Ohm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 68nH
Rated Current-Max: 140mA
Tolerance (%): ±2%
DC Resistance: 1.96Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
500
$0.0758
1,500
$0.0717
2,500
$0.0699
5,000+
$0.0675