text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN6N2B00D

LQW15 Series 0402 6.2 nH ±0.1 nH 700mA 0.09Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.2nH
Rated Current-Max: 700mA
Tolerance (nH): ±0.1nH
DC Resistance: 0.09Ω
Case Size: 0402 (1005 Metric)
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
500
$0.0876
1,500
$0.0774
2,500
$0.073
5,000+
$0.0675