text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN6N2C00D

LQW15 Series 0402 6.2 nH ±0.2 nH 700mA 90 mOhm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.2nH
Rated Current-Max: 700mA
Tolerance (nH): ±0.2nH
DC Resistance: 90mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$619.00
USD
Quantity
Web Price
10,000
$0.0619
20,000
$0.0502
30,000
$0.0498
40,000+
$0.0495
Product Variant Information section