text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN7N5H00D

LQW15 Series 7.5 nH ±3% 570 mA 0.13 Ohm Wirewound Chip Coil Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 7.5nH
Rated Current-Max: 570mA
Tolerance (%): ±3%
DC Resistance: 130mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.176
500
$0.084
1,500
$0.0743
2,500
$0.0702
5,000+
$0.065