text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN82NG00D

LQW15A Series 82 nH ±2% 130 mA 2.24 Ohm Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 82nH
Rated Current-Max: 130mA
Tolerance (%): ±2%
DC Resistance: 2.24Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
110,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$620.00
USD
Quantity
Web Price
10,000
$0.062
20,000+
$0.0496
Product Variant Information section