text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN8N2J00D

LQW15 Series 0402 8.2 nH ±5 % 540 mA 0.14 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 8.2nH
Rated Current-Max: 540mA
Tolerance (%): ±5%
DC Resistance: 140mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
500
$0.0918
1,500
$0.0826
2,500
$0.0787
5,000+
$0.0736