text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN9N0G00D

LQW15A 9nH 540mA 2% WWT

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 0.009µH
Rated Current-Max: 0.54A
Tolerance (%): ±2%
DC Resistance: 0.14Ω
Self Resonance Frequency: 5500MHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1.1mm x W  0.7mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$413.00
USD
Quantity
Web Price
10,000+
$0.0413
Product Variant Information section