text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN9N5G00D

LQW15 Series 0402 9.5 nH ±2 % 540 mA 0.14 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 9.5nH
Rated Current-Max: 540mA
Tolerance (%): ±2%
DC Resistance: 0.14Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.177
500
$0.102
1,500
$0.093
2,500
$0.0889
5,000+
$0.0836