text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15ANR10J00D

LQW15 Series 0402 100 nH ±5 % 120 mA 2.52 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100nH
Rated Current-Max: 120mA
Tolerance (%): ±5%
DC Resistance: 2.52Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,855
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
500
$0.0688
1,500
$0.0651
2,500
$0.0634
5,000+
$0.0613