text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN10NG00D

LQW18 Series 0603 10 nH ±2 % 650 mA 0.11 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10nH
Rated Current-Max: 650mA
Tolerance (%): ±2%
DC Resistance: 0.11Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$236.00
USD
Quantity
Web Price
4,000
$0.059
8,000
$0.0461
16,000
$0.0453
20,000+
$0.045