text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN12NG00D

LQW18 Series 0603 12 nH ±2 % 600 mA 0.13 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 12nH
Rated Current-Max: 600mA
Tolerance (%): ±2%
DC Resistance: 130mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.117
100
$0.108
500
$0.089
1,500+
$0.0781