text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN22NJ00D

LQW18 Series 0603 22 nH ±5 % 500 mA 0.17 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 22nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
DC Resistance: 0.17Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
11,355
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.106
100
$0.0974
500
$0.0807
1,500+
$0.071