text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN27NJ00D

LQW18 Series 0603 27 nH ±5 % 440 mA 210 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 27nH
Rated Current-Max: 440mA
Tolerance (%): ±5%
DC Resistance: 210mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$225.60
USD
Quantity
Web Price
4,000
$0.0564
8,000
$0.046
12,000
$0.0456
16,000
$0.0453
20,000+
$0.0451
Product Variant Information section