text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN27NJ00D

LQW18 Series 0603 27 nH ±5 % 440 mA 210 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 27nH
Rated Current-Max: 440mA
Tolerance (%): ±5%
DC Resistance: 210mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,612
Web Price:
$0.167 USD Each
Total
$7.33
USD
Cost Per Unit
$3.665

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.