text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN5N6D00D

LQW18 Series 0603 5.6 nH ±0.5 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5.6nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.5nH
DC Resistance: 82mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.106
100
$0.0974
500
$0.0807
1,500+
$0.071