text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN6N2C00D

LQW18 Series 0603 6.2 nH ±0.2 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.2nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.2nH
DC Resistance: 82mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,050
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.117
100
$0.108
500
$0.089
1,500+
$0.0781