text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN6N8C00D

LQW18 Series 0603 6.8 nH ±0.2 nH 750mA 82 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2352
Product Specification Section
Murata LQW18AN6N8C00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.2nH
DC Resistance: 82mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$189.20
USD
Quantity
Web Price
4,000
$0.0473
12,000
$0.0455
16,000
$0.045
40,000
$0.0436
60,000+
$0.0422