text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN6N8D10D

LQW18 Series 0603 6.8 nH ±0.5 nH 900 mA 0.045 Ohm Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 6.8nH
Rated Current-Max: 900mA
Tolerance (nH): ±0.5nH
DC Resistance: 0.045Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Web Price
4,000
$0.062
8,000
$0.0513
12,000
$0.0509
20,000
$0.0503
40,000+
$0.0496
Product Variant Information section