text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN82NG00D

LQW Series 0603 82 nH ±2% 250 mA 600 mOhm SMT Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 82nH
Rated Current-Max: 250mA
Tolerance (%): ±2%
DC Resistance: 600mΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
30,769
Web Price:
$0.186 USD Each
Total
$7.37
USD
Cost Per Unit
$3.685

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section