text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ANR15G00D

LQW18 Series 0603 150 nH ±2 % 160 mA 1.5 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 150nH
Rated Current-Max: 160mA
Tolerance (%): ±2%
DC Resistance: 1.5Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,433
USA:
1,433
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.103
50
$0.0886
100
$0.0862
500
$0.0809
1,500+
$0.0775