text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ANR16G00D

LQW Series 0603 160 nH ±2% 2.1 Ohm Unshielded Wirewound Inductor

Mfr. Name: Murata
Standard Pkg:
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 160nH
Rated Current-Max: 150mA
Tolerance (%): ±2%
DC Resistance: 2.1Ω
Self Resonance Frequency: 1.35GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: H  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.19
USD
Quantity
Web Price
1
$0.186
50
$0.117
100
$0.108
500
$0.089
1,500+
$0.0781