text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18ASR10G0ZD

Ind Chip Wirewound 0.1uH 2% 0603 Paper T/R

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100nH
Rated Current-Max: 0.4A
Tolerance (%): ±2%
DC Resistance-Max: 0.58Ω
Self Resonance Frequency: 0.4GHz
Core Material: Non-Magnetic
Test Frequency: 150MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$296.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.074
8,000
$0.0604
12,000
$0.0599
16,000
$0.0595
20,000+
$0.0592
Product Variant Information section