text.skipToContent text.skipToNavigation

Manufacturer Part #

MAMK2520H1R0M

Fixed Inductors 1008 1uH 45mOhms +/-20%Tol 3.1A HiCur

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TAIYO YUDEN MAMK2520H1R0M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 1µH
Rated Current-Max: 3.1A
Tolerance (%): ±20%
DC Resistance: 37mΩ
Core Material: Metal
Test Frequency: 2MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.20
USD
Quantity
Unit Price
3,000
$0.0784
6,000
$0.0771
9,000
$0.0763
12,000
$0.0757
15,000+
$0.074
Product Variant Information section