text.skipToContent text.skipToNavigation

Manufacturer Part #

MPI2510V2-4R7-R

FIXD IND 4.7UH 1.22A 262MOHM SMD

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7H
Rated Current-Max: 1.22A
Tolerance (%): ±20%
DC Resistance: 0.262Ω
Self Resonance Frequency: 25MHz
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.7mm x W  2.2mm x H  1.05mm
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,175.00
USD
Quantity
Web Price
3,000+
$0.725
Product Variant Information section