text.skipToContent text.skipToNavigation

Manufacturer Part #

MPIA2512V2-R68-R

FIXED IND 680NH 3.4A 35MOHM SMD

Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 0.68µH
Rated Current-Max: 3.4A
Tolerance (%): ±20%
DC Resistance: 0.035Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.7mm x W  2.2mm x H  1.25mm
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,160.00
USD
Quantity
Web Price
3,000+
$0.72
Product Variant Information section