text.skipToContent text.skipToNavigation

Manufacturer Part #

MPIA4020V2-R22-R

FIXED IND 220NH 13A 6.6 MOHM SMD

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 0.22µH
Tolerance (%): ±20%
DC Resistance: 0.0066Ω
Self Resonance Frequency: 165MHz
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  4.75mm x W  4.45mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,575.00
USD
Quantity
Web Price
3,000+
$0.525
Product Variant Information section